1966920000 | Weidmüller

Pin header, 6 pole, pitch 10.16 mm, straight, black, 1966920000

Order No.: 52P8240
EAN: 4032248659906
MPN:
1966920000
SUZ 10.16HP/06/180G AG BK BX
1966920000 Weidmüller PCB Connection Systems Image 1
1966920000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1126 €

Male connector, 1966920000, Weidmüller

PCB connector, closed side, 10.16 mm, no. of poles: 6, silver plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface silver-plated
Rated voltage 1 kV
Rated current 78 A
Orientation straight
Pin number 6 pole
Grid 10.16 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes