1969180000 | Weidmüller
Socket header, 11 pole, pitch 3.81 mm, straight, orange, 1969180000
Order No.: 52P8305
EAN: 4032248677955
MPN:
1969180000
BCF 3.81/11/180 SN OR BX
Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: 12 Weeks
Female connector, 1969180000, Weidmüller
PCB connectors, socket connector, closed sideways, 3.81 mm, no. of poles: 11, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 3.81 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |