1969640000 | Weidmüller

Pin header, 10 pole, pitch 3.81 mm, straight, orange, 1969640000

Order No.: 52P8321
EAN: 4032248679218
MPN:
1969640000
SCZ 3.81/10/180G SN OR BX
1969640000 Weidmüller PCB Connection Systems Image 1
1969640000 Weidmüller PCB Connection Systems Image 2
1969640000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4256 €

Male connector, 1969640000, Weidmüller

PCB connector, closed sideways, 3.81 mm, no. of poles: 10, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection clamp connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 10 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead