1969920000 | Weidmüller
Socket header, 3 pole, pitch 3.81 mm, straight, black, 1969920000
Order No.: 52P8325
EAN: 4032248679539
MPN:
1969920000
BCF 3.81/03/180 SN BK BX
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Available in 6 Days: 25,000 pcs.
Leadtime: 12 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3800 €
50 pcs.
2.1539 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 1969920000, Weidmüller
Printed circuit board connector, female connector, side closed, 3.81 mm, no. of poles: 3, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Federanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |