1970090000 | Weidmüller
Pin header, 9 pole, pitch 3.81 mm, straight, black, 1970090000
Order No.: 52P8339
EAN: 4032248679508
MPN:
1970090000
SCZ 3.81/09/180G SN BK BX
Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 12 Weeks
Male connector, 1970090000, Weidmüller
Printed circuit board connector, closed sideways, 3.81 mm, no. of poles: 9, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 3.81 mm | |
| Connection | clamp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |