1970310000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, straight, orange, 1970310000

Order No.: 52P8352
EAN: 4032248679706
MPN:
1970310000
SCZ 3.81/04/180FI SN OR BX
Weidmüller
1970310000 Weidmüller PCB Connection Systems Image 1
1970310000 Weidmüller PCB Connection Systems Image 2
1970310000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.3316 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1970310000, Weidmüller

Printed Circuit Board Connector, flange inverted, 3.81 mm, no. of poles: 4, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection clamp connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 4 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead