1970420000 | Weidmüller

Pin header, 11 pole, pitch 3.81 mm, straight, orange, 1970420000

Order No.: 52P8363
EAN: 4032248679775
MPN:
1970420000
SCZ 3.81/11/180FI SN OR BX
Weidmüller
1970420000 Weidmüller PCB Connection Systems Image 1
1970420000 Weidmüller PCB Connection Systems Image 2
1970420000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2467 €

Male connector, 1970420000, Weidmüller

Printed circuit board connector, flange inverted, 3.81 mm, no. of poles: 11, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection clamp connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 11 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead