1971320000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, straight, black, 1971320000

Order No.: 52P8395
EAN: 4032248681150
MPN:
1971320000
SCZ 3.81/04/180F SN BK BX
Weidmüller
1971320000 Weidmüller PCB Connection Systems Image 1
1971320000 Weidmüller PCB Connection Systems Image 2
1971320000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
4.1769 €
50 pcs.
3.8080 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1971320000, Weidmüller

PCB connector, flange, 3.81 mm, no. of poles: 4, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection clamp connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 4 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead