1971370000 | Weidmüller

Pin header, 8 pole, pitch 3.81 mm, straight, black, 1971370000

Order No.: 52P8399
EAN: 4032248681198
MPN:
1971370000
SCZ 3.81/08/180F SN BK BX
Weidmüller
1971370000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9381 €

Male connector, 1971370000, Weidmüller

PCB connectors, flange, 3.81 mm, no. of poles: 8, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection clamp connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 8 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead