1972860000 | Weidmüller
Pin header, 18 pole, pitch 3.81 mm, angled, orange, 1972860000
Order No.: 52P8467
EAN: 4032248682430
MPN:
1972860000
SCD 3.81/18/90G 3.2SN OR BX
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Male connector, 1972860000, Weidmüller
Printed Circuit Board Connector, closed side, THT solder termination, 3.81 mm, no. of poles: 18, 90°, 3.2 mm, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 18 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |