1973250000 | Weidmüller

Pin header, 32 pole, pitch 3.81 mm, angled, black, 1973250000

Order No.: 52P8486
EAN: 4032248682805
MPN:
1973250000
SCD 3.81/32/90G 3.2SN BK BX
1973250000 Weidmüller PCB Connection Systems Image 1
1973250000 Weidmüller PCB Connection Systems Image 2
1973250000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
11.2812 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
11.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2812 €

Male connector, 1973250000, Weidmüller

Printed circuit board connector, closed side, THT solder termination, 3.81 mm, no. of poles: 32, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 32 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes