1973380000 | Weidmüller

Pin header, 28 pole, pitch 3.81 mm, angled, orange, 1973380000

Order No.: 52P8499
EAN: 4032248682935
MPN:
1973380000
SCD 3.81/28/90F 3.2SN OR BX
1973380000 Weidmüller PCB Connection Systems Image 1
1973380000 Weidmüller PCB Connection Systems Image 2
1973380000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
15.0416 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
15.04 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0416 €
10 pcs.
13.9825 €
50 pcs.
12.8758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1973380000, Weidmüller

PCB connector, flange, THT solder termination, 3.81 mm, no. of poles: 28, 90°, 3.2 mm, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 28 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead