1973760000 | Weidmüller

Pin header, 10 pole, pitch 3.81 mm, angled, black, 1973760000

Order No.: 52P8514
EAN: 4032248683277
MPN:
1973760000
SCD-THR 3.81/10/90G 3.2SN BK BX
1973760000 Weidmüller PCB Connection Systems Image 1
1973760000 Weidmüller PCB Connection Systems Image 2
1973760000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9270 €

Male connector, 1973760000, Weidmüller

Board Connector, lateral closed, THT/THR solder termination, 3.81 mm, no. of poles: 10, 90°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 10 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes