1973820000 | Weidmüller

Pin header, 22 pole, pitch 3.81 mm, angled, black, 1973820000

Order No.: 52P8520
EAN: 4032248683338
MPN:
1973820000
SCD-THR 3.81/22/90G 3.2SN BK BX
1973820000 Weidmüller PCB Connection Systems Image 1
1973820000 Weidmüller PCB Connection Systems Image 2
1973820000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4371 €

Male connector, 1973820000, Weidmüller

PCB Connector, Side-Closed, THT/THR Solder Termination, 3.81 mm, No. of Poles: 22, 90°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 22 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes