1973850000 | Weidmüller

Pin header, 28 pole, pitch 3.81 mm, angled, black, 1973850000

Order No.: 52P8523
EAN: 4032248683369
MPN:
1973850000
SCD-THR 3.81/28/90G 3.2SN BK BX
Weidmüller
1973850000 Weidmüller PCB Connection Systems Image 1
1973850000 Weidmüller PCB Connection Systems Image 2
1973850000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5315 €

Male connector, 1973850000, Weidmüller

Printed Circuit Board Connector, closed sideways, THT/THR solder termination, 3.81 mm, no. of poles: 28, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 28 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes