1974800000 | Weidmüller

Socket header, 5 pole, pitch 3.81 mm, angled, black, 1974800000

Order No.: 52P8544
EAN: 4032248677245
MPN:
1974800000
BCL-SMT 3.81/05/90 1.5SN BK BX
1974800000 Weidmüller PCB Connection Systems Image 1
1974800000 Weidmüller PCB Connection Systems Image 2
1974800000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3796 €
50 pcs.
3.0821 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 1974800000, Weidmüller

Printed circuit board connector, closed sideways, THT/THR solder termination, 3.81 mm, no. of poles: 5, 90°, 1.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Leiterplattenanschluss
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 320 V
Nennstrom 17.5 A
Orientierung abgewinkelt
Polzahl 5-polig
Rastermaß 3.81 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes