1976450000 | Weidmüller

Pin header, 5 pole, pitch 3.81 mm, angled, black, 1976450000

Order No.: 52P8605
EAN: 4032248684533
MPN:
1976450000
SC 3.81/05/135G 3.2SN BK BX
1976450000 Weidmüller PCB Connection Systems Image 1
1976450000 Weidmüller PCB Connection Systems Image 2
1976450000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6779 €
50 pcs.
1.5351 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1976450000, Weidmüller

PCB connector, side mount, THT solder termination, 3.81 mm, no. of poles: 5, 135°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 5 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes