1976660000 | Weidmüller
Pin header, 12 pole, pitch 3.81 mm, angled, black, 1976660000
Order No.: 52P8621
EAN: 4032248684717
MPN:
1976660000
SC 3.81/12/135G 3.2SN BK BX
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0460 €
50 pcs.
3.6771 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1976660000, Weidmüller
Printed circuit board connectors, closed sideways, THT solder termination, 3.81 mm, no. of poles: 12, 135°, 3.2 mm, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |