1976780000 | Weidmüller

Pin header, 6 pole, pitch 3.81 mm, angled, orange, 1976780000

Order No.: 52P8627
EAN: 4032248684809
MPN:
1976780000
SC 3.81/06/135F 3.2SN OR BX
1976780000 Weidmüller PCB Connection Systems Image 1
1976780000 Weidmüller PCB Connection Systems Image 2
1976780000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6775 €
50 pcs.
2.4276 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1976780000, Weidmüller

PCB Connector, Flange, THT Solder Termination, 3.81 mm, No. of Poles: 6, 135°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 6 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead