1976840000 | Weidmüller
Pin header, 12 pole, pitch 3.81 mm, angled, orange, 1976840000
Order No.: 52P8633
EAN: 4032248684861
MPN:
1976840000
SC 3.81/12/135F 3.2SN OR BX
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.6886 €
50 pcs.
4.2602 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1976840000, Weidmüller
Printed Circuit Board Connector, Flange, THT Solder Termination, 3.81 mm, No. of Poles: 12, 135°, 3.2 mm, Tin Plated, Orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |