1977200000 | Weidmüller
Pin header, 2 pole, pitch 3.81 mm, angled, black, 1977200000
Order No.: 52P8642
EAN: 4032248685219
MPN:
1977200000
SC-SMT 3.81/02/135G 3.2SN BK BX
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7378 €
50 pcs.
0.6783 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1977200000, Weidmüller
PCB Connector, Side-Closed, THT/THR Solder Termination, 3.81 mm, No. of Poles: 2, 135°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |