1977770000 | Weidmüller
Pin header, 16 pole, pitch 3.81 mm, angled, black, 1977770000
Order No.: 52P8678
EAN: 4032248685356
MPN:
1977770000
SC-SMT 3.81/16/135G 3.2SN BK BX
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Male connector, 1977770000, Weidmüller
PCB Connector, Side-Closed, THT/THR Solder Termination, 3.81 mm, No. of Poles: 16, 135°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 16 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |