1978080000 | Weidmüller
Pin header, 2 pole, pitch 3.81 mm, angled, black, 1978080000
Order No.: 52P8682
EAN: 4032248685660
MPN:
1978080000
SC-SMT 3.81/02/135LF 3.2SN BK BX
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5470 €
50 pcs.
1.3923 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1978080000, Weidmüller
PCB connectors, solder flange, THT/THR solder termination, 3.81 mm, no. of poles: 2, 135°, 3.2 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |