1978100000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, angled, black, 1978100000

Order No.: 52P8684
EAN: 4032248685684
MPN:
1978100000
SC-SMT 3.81/04/135LF 3.2SN BK BX
1978100000 Weidmüller PCB Connection Systems Image 1
1978100000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0944 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1978100000, Weidmüller

PCB connector, solder flange, THT/THR solder termination, 3.81 mm, no. of poles: 4, 135°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 4 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead