1978160000 | Weidmüller

Pin header, 10 pole, pitch 3.81 mm, angled, black, 1978160000

Order No.: 52P8690
EAN: 4032248685844
MPN:
1978160000
SC-SMT 3.81/10/135LF 3.2SN BK BX
1978160000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.5934 €
50 pcs.
4.1769 €
100 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1978160000, Weidmüller

Printed Circuit Board Connector, solder flange, THT/THR solder termination, 3.81 mm, no. of poles: 10, 135°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 10 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead