1978170000 | Weidmüller

Pin header, 11 pole, pitch 3.81 mm, angled, black, 1978170000

Order No.: 52P8691
EAN: 4032248685851
MPN:
1978170000
SC-SMT 3.81/11/135LF 3.2SN BK BX
1978170000 Weidmüller PCB Connection Systems Image 1
1978170000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7604 €

Male connector, 1978170000, Weidmüller

Printed Circuit Board Connector, Solder Flange, THT/THR Solder Termination, 3.81 mm, No. of Poles: 11, 135°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No