1980390000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, angled, orange, 1980390000

Order No.: 52P8758
EAN: 4032248675449
MPN:
1980390000
SL 7.62HP/04/90G 3.2SN OR BX
1980390000 Weidmüller PCB Connection Systems Image 1
1980390000 Weidmüller PCB Connection Systems Image 2
1980390000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5113 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1980390000, Weidmüller

Printed Circuit Board Connector, lateral closed, THT solder termination, 7.62 mm, no. of poles: 4, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour orange
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 29 A
Orientation abgewinkelt
Pin number 4-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes