1980400000 | Weidmüller
Pin header, 5 pole, pitch 7.62 mm, angled, orange, 1980400000
Order No.: 52P8759
EAN: 4032248675456
MPN:
1980400000
SL 7.62HP/05/90G 3.2SN OR BX
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9635 €
50 pcs.
1.7731 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1980400000, Weidmüller
Printed Circuit Board Connector, closed side, THT solder termination, 7.62 mm, no. of poles: 5, 90°, 3.2 mm, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 29 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |