1980430000 | Weidmüller

Pin header, 8 pole, pitch 7.62 mm, angled, orange, 1980430000

Order No.: 52P8762
EAN: 4032248675487
MPN:
1980430000
SL 7.62HP/08/90G 3.2SN OR BX
1980430000 Weidmüller PCB Connection Systems Image 1
1980430000 Weidmüller PCB Connection Systems Image 2
1980430000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1416 €
50 pcs.
2.8560 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1980430000, Weidmüller

Printed Circuit Board Connector, closed side, THT solder termination, 7.62 mm, no. of poles: 8, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Orientation angled
Pin number 8 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes