1980450000 | Weidmüller
Pin header, 10 pole, pitch 7.62 mm, angled, orange, 1980450000
Order No.: 52P8764
EAN: 4032248675500
MPN:
1980450000
SL 7.62HP/10/90G 3.2SN OR BX
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9151 €
50 pcs.
3.5700 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1980450000, Weidmüller
Printed circuit board connector, closed sideways, THT solder termination, 7.62 mm, no. of poles: 10, 90°, 3.2 mm, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 29 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |