1980520000 | Weidmüller
Socket header, 6 pole, pitch 7.62 mm, straight, orange, 1980520000
Order No.: 52P8771
EAN: 4032248675579
MPN:
1980520000
BLZ 7.62HP/06/180 SN OR BX
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Female connector, 1980520000, Weidmüller
PCB connector, 7.62 mm, no. of poles: 6, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 29 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |