1981930000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, angled, black, 1981930000

Order No.: 52P8843
EAN: 4032248684625
MPN:
1981930000
BLF 5.08HC/02/270 SN BK BX
1981930000 Weidmüller PCB Connection Systems Image 1
1981930000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3209 €

Male connector, 1981930000, Weidmüller

Printed Circuit Board Connector, Male Connector, Side Closed, 5.08 mm, No. of Poles: 2, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation angled
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes