1982700000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, angled, orange, 1982700000

Order No.: 52P8856
EAN: 4032248686797
MPN:
1982700000
BLF 5.08HC/02/270 SN OR BX
1982700000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3566 €

Male connector, 1982700000, Weidmüller

Printed circuit board connector, male header, closed sideways, 5.08 mm, no. of poles: 2, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation angled
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes