1982820000 | Weidmüller
Pin header, 14 pole, pitch 5.08 mm, angled, orange, 1982820000
Order No.: 52P8868
EAN: 4032248686919
MPN:
1982820000
BLF 5.08HC/14/270 SN OR BX
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 1982820000, Weidmüller
Printed circuit board connector, male connector, side closed, 5.08 mm, no. of poles: 14, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | angled | |
Pin number | 14 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |