1982920000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, angled, orange, 1982920000

Order No.: 52P8878
EAN: 4032248687015
MPN:
1982920000
BLF 5.08HC/05/270F SN OR BX
1982920000 Weidmüller PCB Connection Systems Image 1
1982920000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.4030 €
50 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1982920000, Weidmüller

PCB connector, male header, flange, 5.08 mm, no. of poles: 5, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation angled
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes