1982940000 | Weidmüller
Pin header, 7 pole, pitch 5.08 mm, angled, orange, 1982940000
Order No.: 52P8880
EAN: 4032248687039
MPN:
1982940000
BLF 5.08HC/07/270F SN OR BX
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7715 €
50 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1982940000, Weidmüller
Printed circuit board connector, male header, flange, 5.08 mm, no. of poles: 7, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | angled | |
Pin number | 7 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |