1983130000 | Weidmüller
Pin header, 7 pole, pitch 5.08 mm, angled, orange, 1983130000
Order No.: 52P8899
EAN: 4032248687220
MPN:
1983130000
BLF 5.08HC/07/270LR SN OR BX
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 8 Weeks **
Male connector, 1983130000, Weidmüller
PCB connector, male header, release latch, 5.08 mm, no. of poles: 7, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Federanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | abgewinkelt | |
Pin number | 7-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |