1983210000 | Weidmüller

Pin header, 15 pole, pitch 5.08 mm, angled, orange, 1983210000

Order No.: 52P8907
EAN: 4032248687305
MPN:
1983210000
BLF 5.08HC/15/270LR SN OR BX
1983210000 Weidmüller PCB Connection Systems Image 1
1983210000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
10 pcs.
12.1023 €
50 pcs.
10.9956 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1983210000, Weidmüller

Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 15, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation angled
Pin number 15 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes