1994600000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, straight, black, 1994600000

Order No.: 52P9232
EAN: 4050118380163
MPN:
1994600000
SVF 7.62HP/03/180SFMSF2 SN BK BX SO
Weidmüller
1994600000 Weidmüller PCB Connection Systems Image 1
1994600000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
10 pcs.
7.0924 €
50 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1994600000, Weidmüller

PCB connector, 7.62 mm, no. of poles: 3, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation straight
Pin number 3 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes