1994610000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1994610000

Order No.: 52P9233
EAN: 4050118380187
MPN:
1994610000
BVF 7.62HP/04/180MSF4 SN BK BX SO
Weidmüller
1994610000 Weidmüller PCB Connection Systems Image 1
1994610000 Weidmüller PCB Connection Systems Image 2
1994610000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7477 €

Female connector, 1994610000, Weidmüller

PCB connector, center screw flange, 7.62 mm, no. of poles: 4, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation straight
Pin number 4 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes