1994630000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, black, 1994630000

Order No.: 52P9234
EAN: 4050118380316
MPN:
1994630000
BLF 5.08HC/08/180F SN BK BX SO
Weidmüller
1994630000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
504 pcs.
4.8552 €

Male connector, 1994630000, Weidmüller

Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 8, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation straight
Pin number 8 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes