2001880000 | Weidmüller
Socket header, 2 pole, pitch 3.5 mm, straight, orange, 2001880000
Order No.: 52P9295
EAN: 4050118383867
MPN:
2001880000
BLZF 3.50/02/180 SN OR BX PRT
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Female connector, 2001880000, Weidmüller
PCB connectors, closed side, 3.50 mm, no. of poles: 2, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | tension clamp connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 14.5 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |