2003280000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, straight, black, 2003280000

Order No.: 52P9314
EAN: 4050118387155
MPN:
2003280000
SL-SMT 5.08HC/02/180 2.5SN BK RL SO
Weidmüller
2003280000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.7616 €

Male connector, 2003280000, Weidmüller

PCB connector, male header, open side, THT/THR solder termination, 5.08 mm, no. of poles: 2, 180°, 2.5 mm, tinned, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Orientation straight
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes