2003320000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, black, 2003320000

Order No.: 52P9317
EAN: 4050118387292
MPN:
2003320000
BLZP 5.08HC/03/180 SN BK BX PRT
Weidmüller
2003320000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
2.1182 €

Male connector, 2003320000, Weidmüller

Printed circuit board connector, male connector, closed sideways, 5.08 mm, no. of poles: 3, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 3 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes