2003520000 | Weidmüller
Socket header, 3 pole, pitch 5 mm, straight, gray, 2003520000
Order No.: 52P9327
EAN: 4050118387612
MPN:
2003520000
BLZP 5.00HC/03/180 SN GY BX PRT
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Female connector, 2003520000, Weidmüller
Printed circuit board connector, closed sideways, 5.00 mm, no. of poles: 3, tin plated, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |