2003980000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, straight, green, 2003980000
Order No.: 52P9468
EAN: 4050118388305
MPN:
2003980000
BLZP 5.08HC/03/180LR SN GN BX
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: On Request
PCB plug-in connector, 2003980000, Weidmüller
Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 3, pale green, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |