2004080000 | Weidmüller

Pin header, 10 pole, pitch 5.08 mm, angled, black, 2004080000

Order No.: 52P9478
EAN: 4050118388534
MPN:
2004080000
BLZP 5.08HC/10/270 SN BK BX PRT
Weidmüller
2004080000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
6.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
504 pcs.
6.2832 €

Male connector, 2004080000, Weidmüller

Printed circuit board connectors, male header, lateral closed, 5.08 mm, no. of poles: 10, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 10 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes