2004130000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, angled, black, 2004130000

Order No.: 52P9482
EAN: 4050118388459
MPN:
2004130000
BLZP 5.08HC/02/270 SN BK BX PRT
Weidmüller
2004130000 Weidmüller PCB Connection Systems Image 1
2004130000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6303 €

Male connector, 2004130000, Weidmüller

Printed circuit board connector, male connector, closed side, 5.08 mm, no. of poles: 2, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation angled
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes