2004470000 | Weidmüller

Pin header, 24 pole, pitch 5.08 mm, angled, green, 2004470000

Order No.: 52P9499
EAN: 4050118388855
MPN:
2004470000
SL 5.08HC/24/90G 3.2SN GN BX
2004470000 Weidmüller PCB Connection Systems Image 1
2004470000 Weidmüller PCB Connection Systems Image 2
2004470000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,028.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
220 pcs.
4.6767 €

PCB plug-in connector, 2004470000, Weidmüller

PCB Connector, Male Connector, Closed Sides, THT Solder Termination, 5.08 mm, No. of Poles: 24, 90°, 3.2 mm, Pale Green, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation angled
Pin number 24 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes