2004480000 | Weidmüller
Pin header, 24 pole, pitch 5.08 mm, straight, green, 2004480000
Order No.: 52P9500
EAN: 4050118388879
MPN:
2004480000
BLZP 5.08HC/24/180 SN GN BX
Unit Price (€ / pc.)
19.3256 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
19.33 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3256 €
10 pcs.
17.9690 €
50 pcs.
16.5291 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB plug-in connector, 2004480000, Weidmüller
Printed Circuit Board Connector, male header, closed side, 5.08 mm, no. of poles: 24, tinned, pale green, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | straight | |
Pin number | 24 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |